
0508ZD105KAT2A | |
|---|---|
DigiKey Part Number | 478-0508ZD105KAT2ATR-ND - Tape & Reel (TR) 478-0508ZD105KAT2ACT-ND - Cut Tape (CT) 478-0508ZD105KAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0508ZD105KAT2A |
Description | CAP CER 1UF 10V X5R 0508 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X5R 0508 (1220 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0508ZD105KAT2A Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Features Low ESL (Reverse Geometry) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0508 (1220 Metric) |
Tolerance ±10% | Size / Dimension 0.049" L x 0.079" W (1.25mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.71000 | kr.10.71 |
| 10 | kr.7.13300 | kr.71.33 |
| 50 | kr.5.70600 | kr.285.30 |
| 100 | kr.5.26600 | kr.526.60 |
| 500 | kr.4.52220 | kr.2,261.10 |
| 1.000 | kr.4.29205 | kr.4,292.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.94659 | kr.15,786.36 |
| 8.000 | kr.3.81811 | kr.30,544.88 |
| 12.000 | kr.3.75371 | kr.45,044.52 |
| Unit Price without VAT: | kr.10.71000 |
|---|---|
| Unit Price with VAT: | kr.13.38750 |

