
600F2R2AT250XT4K | |
|---|---|
DigiKey Part Number | 478-600F2R2AT250XT4KTR-ND - Tape & Reel (TR) 478-600F2R2AT250XT4KCT-ND - Cut Tape (CT) 478-600F2R2AT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600F2R2AT250XT4K |
Description | CAP CER 2.2PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600F2R2AT250XT4K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.50000 | kr.10.50 |
| 10 | kr.6.97600 | kr.69.76 |
| 50 | kr.5.58460 | kr.279.23 |
| 100 | kr.5.15460 | kr.515.46 |
| 500 | kr.4.42790 | kr.2,213.95 |
| 1.000 | kr.4.20307 | kr.4,203.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.6.37146 | kr.25,485.84 |
| 8.000 | kr.6.19339 | kr.49,547.12 |
| Unit Price without VAT: | kr.10.50000 |
|---|---|
| Unit Price with VAT: | kr.13.12500 |

