0.1 µF ±20% 50V Ceramic Capacitor X7R 0508 (1220 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±20% 50V Ceramic Capacitor X7R 0508 (1220 Metric)
0508 (1220 Metric) 1,02mm

05085C104MAT2A

DigiKey Part Number
478-KGL21DR71H104MUTR-ND - Tape & Reel (TR)
478-KGL21DR71H104MUCT-ND - Cut Tape (CT)
478-KGL21DR71H104MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
05085C104MAT2A
Description
CAP CER 0.1UF 50V X7R 0508
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor X7R 0508 (1220 Metric)
Datasheet
 Datasheet
EDA/CAD Models
05085C104MAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Mounting Type
Package / Case
0508 (1220 Metric)
Size / Dimension
0.050" L x 0.079" W (1.27mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.040" (1.02mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.950
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.07000kr.7.07
10kr.4.56500kr.45.65
50kr.3.57000kr.178.50
100kr.3.26130kr.326.13
500kr.2.74162kr.1,370.81
1.000kr.2.58081kr.2,580.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.33952kr.9,358.08
8.000kr.2.24981kr.17,998.48
12.000kr.2.20485kr.26,458.20
20.000kr.2.15502kr.43,100.40
28.000kr.2.12589kr.59,524.92
Manufacturers Standard Package
Unit Price without VAT:kr.7.07000
Unit Price with VAT:kr.8.83750