


05085C104MAT2A | |
|---|---|
DigiKey Part Number | 478-KGL21DR71H104MUTR-ND - Tape & Reel (TR) 478-KGL21DR71H104MUCT-ND - Cut Tape (CT) 478-KGL21DR71H104MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 05085C104MAT2A |
Description | CAP CER 0.1UF 50V X7R 0508 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R 0508 (1220 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 05085C104MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0508 (1220 Metric) | |
Size / Dimension | 0.050" L x 0.079" W (1.27mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.040" (1.02mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.78000 | kr.6.78 |
| 10 | kr.4.37100 | kr.43.71 |
| 50 | kr.3.41640 | kr.170.82 |
| 100 | kr.3.12130 | kr.312.13 |
| 500 | kr.2.62388 | kr.1,311.94 |
| 1.000 | kr.2.46995 | kr.2,469.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.28383 | kr.9,135.32 |
| 8.000 | kr.2.19624 | kr.17,569.92 |
| 12.000 | kr.2.15236 | kr.25,828.32 |
| 20.000 | kr.2.10373 | kr.42,074.60 |
| 28.000 | kr.2.07528 | kr.58,107.84 |
| Unit Price without VAT: | kr.6.78000 |
|---|---|
| Unit Price with VAT: | kr.8.47500 |

