0508 (1220 Metric) 0,40mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0508 (1220 Metric) 0,40mm
0508 (1220 Metric) 1,02mm

05085C104KAT2A

DigiKey Part Number
478-KGL21DR71H104KUTR-ND - Tape & Reel (TR)
478-KGL21DR71H104KUCT-ND - Cut Tape (CT)
478-KGL21DR71H104KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
05085C104KAT2A
Description
CAP CER 0.1UF 50V X7R 0508
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0508 (1220 Metric)
Datasheet
 Datasheet
EDA/CAD Models
05085C104KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Mounting Type
Package / Case
0508 (1220 Metric)
Size / Dimension
0.050" L x 0.079" W (1.27mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.040" (1.02mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.271
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.98000kr.6.98
10kr.3.77000kr.37.70
50kr.3.18340kr.159.17
100kr.3.09440kr.309.44
500kr.2.72436kr.1,362.18
1.000kr.2.56614kr.2,566.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.08048kr.8,321.92
Manufacturers Standard Package
Unit Price without VAT:kr.6.98000
Unit Price with VAT:kr.8.72500