10000 pF ±20% 50V Ceramic Capacitor X7R 0508 (1220 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±20% 50V Ceramic Capacitor X7R 0508 (1220 Metric)
0508 (1220 Metric) 0,40mm

05085C103MAT2A

DigiKey Part Number
478-2895-2-ND - Tape & Reel (TR)
478-2895-1-ND - Cut Tape (CT)
478-2895-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
05085C103MAT2A
Description
CAP CER 10000PF 50V X7R 0508
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 50V Ceramic Capacitor X7R 0508 (1220 Metric)
Datasheet
 Datasheet
EDA/CAD Models
05085C103MAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0508 (1220 Metric)
Size / Dimension
0.050" L x 0.079" W (1.27mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.040" (1.02mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.115
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.43000kr.6.43
10kr.4.09600kr.40.96
50kr.3.18020kr.159.01
100kr.2.89930kr.289.93
500kr.2.42424kr.1,212.12
1.000kr.2.27731kr.2,277.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.05680kr.8,227.20
8.000kr.1.97483kr.15,798.64
12.000kr.1.93376kr.23,205.12
20.000kr.1.88823kr.37,764.60
28.000kr.1.86161kr.52,125.08
Manufacturers Standard Package
Unit Price without VAT:kr.6.43000
Unit Price with VAT:kr.8.03750