


05085C103MAT2A | |
|---|---|
DigiKey Part Number | 478-2895-2-ND - Tape & Reel (TR) 478-2895-1-ND - Cut Tape (CT) 478-2895-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 05085C103MAT2A |
Description | CAP CER 10000PF 50V X7R 0508 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor X7R 0508 (1220 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 05085C103MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0508 (1220 Metric) | |
Size / Dimension | 0.050" L x 0.079" W (1.27mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.040" (1.02mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.43000 | kr.6.43 |
| 10 | kr.4.09600 | kr.40.96 |
| 50 | kr.3.18020 | kr.159.01 |
| 100 | kr.2.89930 | kr.289.93 |
| 500 | kr.2.42424 | kr.1,212.12 |
| 1.000 | kr.2.27731 | kr.2,277.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.05680 | kr.8,227.20 |
| 8.000 | kr.1.97483 | kr.15,798.64 |
| 12.000 | kr.1.93376 | kr.23,205.12 |
| 20.000 | kr.1.88823 | kr.37,764.60 |
| 28.000 | kr.1.86161 | kr.52,125.08 |
| Unit Price without VAT: | kr.6.43000 |
|---|---|
| Unit Price with VAT: | kr.8.03750 |

