10000 pF ±10% 50V Ceramic Capacitor X7R 0508 (1220 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 50V Ceramic Capacitor X7R 0508 (1220 Metric)
0508 (1220 Metric) 1,02mm

05085C103KAT2A

DigiKey Part Number
478-2894-2-ND - Tape & Reel (TR)
478-2894-1-ND - Cut Tape (CT)
478-2894-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
05085C103KAT2A
Description
CAP CER 10000PF 50V X7R 0508
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0508 (1220 Metric)
Datasheet
 Datasheet
EDA/CAD Models
05085C103KAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL (Reverse Geometry)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0508 (1220 Metric)
Tolerance
±10%
Size / Dimension
0.050" L x 0.079" W (1.27mm x 2.00mm)
Voltage - Rated
Thickness (Max)
0.040" (1.02mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.295
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.53000kr.6.53
10kr.4.19100kr.41.91
50kr.3.26520kr.163.26
100kr.2.97850kr.297.85
500kr.2.49504kr.1,247.52
1.000kr.2.34555kr.2,345.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.12118kr.8,484.72
8.000kr.2.03776kr.16,302.08
12.000kr.1.99597kr.23,951.64
20.000kr.1.94965kr.38,993.00
28.000kr.1.92256kr.53,831.68
Manufacturers Standard Package
Unit Price without VAT:kr.6.53000
Unit Price with VAT:kr.8.16250