046810650020846+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

046810650020846+T

DigiKey Part Number
478-046810650020846+TTR-ND - Tape & Reel (TR)
478-046810650020846+TCT-ND - Cut Tape (CT)
478-046810650020846+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
046810650020846+T
Description
CONN FFC VERT 50POS 0.5MM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
50 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
50
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.50mm
Height Above Board
0.236" (6.00mm)
Locking Feature
-
Cable End Type
Notched
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Thermoplastic
Actuator Material
-
Features
Solder Retention
Voltage Rating
50V
Operating Temperature
-40°C ~ 125°C
Material Flammability Rating
-
Current Rating (Amps)
0.5A
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 173
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.34000kr.17.34
10kr.14.73900kr.147.39
25kr.13.81640kr.345.41
50kr.13.15580kr.657.79
100kr.12.52800kr.1,252.80
250kr.11.74296kr.2,935.74
500kr.11.18260kr.5,591.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.200kr.9.43008kr.11,316.10
2.400kr.9.00000kr.21,600.00
Manufacturers Standard Package
Unit Price without VAT:kr.17.34000
Unit Price with VAT:kr.21.67500