
046810610001846+ | |
|---|---|
DigiKey Part Number | 478-046810610001846+TR-ND - Tape & Reel (TR) 478-046810610001846+CT-ND - Cut Tape (CT) 478-046810610001846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046810610001846+ |
Description | CONN FFC BOTTOM 10POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | FFC, FCB Thickness 0.50mm |
Manufacturer KYOCERA AVX | Height Above Board 0.159" (4.04mm) |
Series | Cable End Type Notched, Tapered |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Flat Flex Type FFC, FPC | Housing Material Plastic |
Mounting Type Surface Mount, Right Angle | Features Solder Retention |
Connector/Contact Type Contacts, Bottom | Voltage Rating 50V |
Number of Positions 10 | Operating Temperature -40°C ~ 125°C |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.50000 | kr.8.50 |
| 10 | kr.7.23400 | kr.72.34 |
| 25 | kr.6.78400 | kr.169.60 |
| 50 | kr.6.45800 | kr.322.90 |
| 100 | kr.6.14980 | kr.614.98 |
| 250 | kr.5.76408 | kr.1,441.02 |
| 500 | kr.5.48880 | kr.2,744.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.5.07940 | kr.7,619.10 |
| 3.000 | kr.4.83704 | kr.14,511.12 |
| 4.500 | kr.4.70070 | kr.21,153.15 |
| 7.500 | kr.4.53444 | kr.34,008.30 |
| 10.500 | kr.4.42817 | kr.46,495.78 |
| Unit Price without VAT: | kr.8.50000 |
|---|---|
| Unit Price with VAT: | kr.10.62500 |


