
046809620210846+ | |
|---|---|
DigiKey Part Number | 478-046809620210846+TR-ND - Tape & Reel (TR) 478-046809620210846+CT-ND - Cut Tape (CT) 478-046809620210846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046809620210846+ |
Description | CONN FFC BOTTOM 20POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | FFC, FCB Thickness 0.30mm |
Manufacturer KYOCERA AVX | Height Above Board 0.037" (0.95mm) |
Series | Locking Feature Flip Lock |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Cable End Type Notched |
Part Status Active | Contact Material Copper Alloy |
Flat Flex Type FFC, FPC | Contact Finish Gold |
Mounting Type Surface Mount, Right Angle | Housing Material Plastic |
Connector/Contact Type Contacts, Bottom | Features Solder Retention, Zero Insertion Force (ZIF) |
Number of Positions 20 | Voltage Rating 50V |
Pitch 0.020" (0.50mm) | Operating Temperature -40°C ~ 85°C |
Termination Solder | Current Rating (Amps) 0.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.39000 | kr.5.39 |
| 10 | kr.4.59000 | kr.45.90 |
| 25 | kr.4.30360 | kr.107.59 |
| 50 | kr.4.09700 | kr.204.85 |
| 100 | kr.3.90100 | kr.390.10 |
| 250 | kr.3.65640 | kr.914.10 |
| 500 | kr.3.48154 | kr.1,740.77 |
| 1.000 | kr.3.31531 | kr.3,315.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.00638 | kr.12,025.52 |
| 8.000 | kr.2.86298 | kr.22,903.84 |
| 12.000 | kr.2.78231 | kr.33,387.72 |
| 20.000 | kr.2.68391 | kr.53,678.20 |
| Unit Price without VAT: | kr.5.39000 |
|---|---|
| Unit Price with VAT: | kr.6.73750 |

