
046809612110846+ | |
|---|---|
DigiKey Part Number | 478-046809612110846+TR-ND - Tape & Reel (TR) 478-046809612110846+CT-ND - Cut Tape (CT) 478-046809612110846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046809612110846+ |
Description | CONN FFC BOTTOM 12POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | FFC, FCB Thickness 0.30mm |
Manufacturer KYOCERA AVX | Height Above Board 0.037" (0.95mm) |
Series | Locking Feature Flip Lock |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Cable End Type Notched |
Part Status Active | Contact Material Copper Alloy |
Flat Flex Type FFC, FPC | Contact Finish Gold |
Mounting Type Surface Mount, Right Angle | Housing Material Plastic |
Connector/Contact Type Contacts, Bottom | Features Solder Retention, Zero Insertion Force (ZIF) |
Number of Positions 12 | Voltage Rating 50V |
Pitch 0.020" (0.50mm) | Operating Temperature -40°C ~ 85°C |
Termination Solder | Current Rating (Amps) 0.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.76000 | kr.4.76 |
| 10 | kr.4.03900 | kr.40.39 |
| 25 | kr.3.78360 | kr.94.59 |
| 50 | kr.3.60240 | kr.180.12 |
| 100 | kr.3.42990 | kr.342.99 |
| 250 | kr.3.21464 | kr.803.66 |
| 500 | kr.3.06108 | kr.1,530.54 |
| 1.000 | kr.2.91488 | kr.2,914.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.64326 | kr.10,573.04 |
| 8.000 | kr.2.51715 | kr.20,137.20 |
| 12.000 | kr.2.44621 | kr.29,354.52 |
| 20.000 | kr.2.35969 | kr.47,193.80 |
| Unit Price without VAT: | kr.4.76000 |
|---|---|
| Unit Price with VAT: | kr.5.95000 |


