6 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

046809606110846+

DigiKey Part Number
478-046809606110846+TR-ND - Tape & Reel (TR)
478-046809606110846+CT-ND - Cut Tape (CT)
478-046809606110846+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
046809606110846+
Description
CONN FFC BOTTOM 6POS 0.5MM R/A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
046809606110846+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
FFC, FCB Thickness
0.30mm
Manufacturer
KYOCERA AVX
Height Above Board
0.037" (0.95mm)
Series
Locking Feature
Flip Lock
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Cable End Type
Notched
Part Status
Active
Contact Material
Copper Alloy
Flat Flex Type
FFC, FPC
Contact Finish
Gold
Mounting Type
Surface Mount, Right Angle
Housing Material
Plastic
Connector/Contact Type
Contacts, Bottom
Features
Solder Retention, Zero Insertion Force (ZIF)
Number of Positions
6
Voltage Rating
50V
Pitch
0.020" (0.50mm)
Operating Temperature
-40°C ~ 85°C
Termination
Solder
Current Rating (Amps)
0.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.634
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.99000kr.3.99
10kr.3.41700kr.34.17
25kr.3.20280kr.80.07
50kr.3.04960kr.152.48
100kr.2.90310kr.290.31
250kr.2.72112kr.680.28
500kr.2.59116kr.1,295.58
1.000kr.2.46740kr.2,467.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.23745kr.8,949.80
8.000kr.2.13071kr.17,045.68
12.000kr.2.07065kr.24,847.80
20.000kr.1.99741kr.39,948.20
28.000kr.1.95060kr.54,616.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.99000
Unit Price with VAT:kr.4.98750