
046293629005829+ | |
---|---|
DigiKey Part Number | 478-046293629005829+TR-ND - Tape & Reel (TR) 478-046293629005829+CT-ND - Cut Tape (CT) 478-046293629005829+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046293629005829+ |
Description | CONN FPC 29POS 0.3MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 29 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 29 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.15mm | |
Height Above Board | 0.033" (0.84mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Low Insertion Force (LIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8.38000 | kr.8.38 |
10 | kr.7.11000 | kr.71.10 |
25 | kr.6.66360 | kr.166.59 |
50 | kr.6.34500 | kr.317.25 |
100 | kr.6.04220 | kr.604.22 |
250 | kr.5.66348 | kr.1,415.87 |
500 | kr.5.39290 | kr.2,696.45 |
1.000 | kr.5.13542 | kr.5,135.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.4.98816 | kr.9,976.32 |
4.000 | kr.4.75021 | kr.19,000.84 |
6.000 | kr.4.61634 | kr.27,698.04 |
10.000 | kr.4.45309 | kr.44,530.90 |
14.000 | kr.4.34874 | kr.60,882.36 |
Unit Price without VAT: | kr.8.38000 |
---|---|
Unit Price with VAT: | kr.10.47500 |