
046293627005829+ | |
---|---|
DigiKey Part Number | 478-046293627005829+TR-ND - Tape & Reel (TR) 478-046293627005829+CT-ND - Cut Tape (CT) 478-046293627005829+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046293627005829+ |
Description | CONN FPC 27POS 0.3MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 27 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.15mm | |
Height Above Board | 0.033" (0.84mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Low Insertion Force (LIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8.26000 | kr.8.26 |
10 | kr.7.02700 | kr.70.27 |
25 | kr.6.58440 | kr.164.61 |
50 | kr.6.26820 | kr.313.41 |
100 | kr.5.96930 | kr.596.93 |
250 | kr.5.59488 | kr.1,398.72 |
500 | kr.5.32762 | kr.2,663.81 |
1.000 | kr.5.07328 | kr.5,073.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.4.92781 | kr.9,855.62 |
4.000 | kr.4.69274 | kr.18,770.96 |
6.000 | kr.4.56048 | kr.27,362.88 |
10.000 | kr.4.39920 | kr.43,992.00 |
14.000 | kr.4.29613 | kr.60,145.82 |
Unit Price without VAT: | kr.8.26000 |
---|---|
Unit Price with VAT: | kr.10.32500 |