
046288070000846+ | |
|---|---|
DigiKey Part Number | 478-046288070000846+TR-ND - Tape & Reel (TR) 478-046288070000846+CT-ND - Cut Tape (CT) 478-046288070000846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046288070000846+ |
Description | CONN FFC BOTTOM 70POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 70 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 70 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.93000 | kr.11.93 |
| 10 | kr.10.14600 | kr.101.46 |
| 25 | kr.9.50720 | kr.237.68 |
| 50 | kr.9.05320 | kr.452.66 |
| 100 | kr.8.62110 | kr.862.11 |
| 250 | kr.8.08080 | kr.2,020.20 |
| 500 | kr.7.69486 | kr.3,847.43 |
| 1.000 | kr.7.32759 | kr.7,327.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.97554 | kr.11,951.08 |
| Unit Price without VAT: | kr.11.93000 |
|---|---|
| Unit Price with VAT: | kr.14.91250 |



