
046284006001800+ | |
|---|---|
DigiKey Part Number | 478-046284006001800+-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 046284006001800+ |
Description | CONN FFC FPC 6POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | FFC, FCB Thickness 0.30mm |
Manufacturer KYOCERA AVX | Height Above Board 0.059" (1.50mm) |
Series | Cable End Type Tapered |
Packaging Tape & Reel (TR) | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin Copper |
Flat Flex Type FFC, FPC | Housing Material Plastic |
Mounting Type Surface Mount, Right Angle | Features Low Insertion Force (LIF), Solder Retention |
Connector/Contact Type Contacts, Top and Bottom | Voltage Rating 50V |
Number of Positions 6 | Operating Temperature -40°C ~ 85°C |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.4A |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.1.19387 | kr.23,877.40 |
| Unit Price without VAT: | kr.1.19387 |
|---|---|
| Unit Price with VAT: | kr.1.49234 |

