
046232108102800+ | |
|---|---|
DigiKey Part Number | 478-046232108102800+TR-ND - Tape & Reel (TR) 478-046232108102800+CT-ND - Cut Tape (CT) 478-046232108102800+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046232108102800+ |
Description | CONN FFC FPC BOTTOM 8POS 1MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | FFC, FCB Thickness 0.30mm |
Manufacturer KYOCERA AVX | Height Above Board 0.118" (3.00mm) |
Series | Cable End Type Straight |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin Copper |
Flat Flex Type FFC, FPC | Housing Material Thermoplastic |
Mounting Type Surface Mount, Right Angle | Features Low Insertion Force (LIF), Solder Retention |
Connector/Contact Type Contacts, Bottom | Voltage Rating 50V |
Number of Positions 8 | Operating Temperature -20°C ~ 85°C |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.2.59300 | kr.25.93 |
| 25 | kr.2.42680 | kr.60.67 |
| 50 | kr.2.31160 | kr.115.58 |
| 100 | kr.2.20120 | kr.220.12 |
| 250 | kr.2.06304 | kr.515.76 |
| 500 | kr.1.96438 | kr.982.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.87049 | kr.1,870.49 |
| 2.000 | kr.1.78116 | kr.3,562.32 |
| 3.000 | kr.1.73090 | kr.5,192.70 |
| 5.000 | kr.1.66964 | kr.8,348.20 |
| 7.000 | kr.1.63047 | kr.11,413.29 |
| 10.000 | kr.1.58996 | kr.15,899.60 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |

