
046214012010800+ | |
|---|---|
DigiKey Part Number | 478-046214012010800+-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 046214012010800+ |
Description | CONN FFC VERT 12POS 0.5MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Category | FFC, FCB Thickness 0.30mm |
Manufacturer KYOCERA AVX | Height Above Board 0.161" (4.10mm) |
Series | Locking Feature Slide Lock |
Packaging Tape & Reel (TR) | Cable End Type Tapered |
Part Status Active | Contact Material Copper Alloy |
Flat Flex Type FFC, FPC | Contact Finish Tin Copper |
Mounting Type Surface Mount | Housing Material Plastic |
Connector/Contact Type Contacts, Vertical - 1 Sided | Features Solder Retention, Zero Insertion Force (ZIF) |
Number of Positions 12 | Voltage Rating 50V |
Pitch 0.020" (0.50mm) | Operating Temperature -40°C ~ 85°C |
Termination Solder | Current Rating (Amps) 0.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | kr.2.80704 | kr.19,649.28 |
| Unit Price without VAT: | kr.2.80704 |
|---|---|
| Unit Price with VAT: | kr.3.50880 |

