
0402ZK220GBWTR | |
---|---|
DigiKey Part Number | 478-2798-2-ND - Tape & Reel (TR) 478-2798-1-ND - Cut Tape (CT) 478-2798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402ZK220GBWTR |
Description | CAP THIN FILM 22PF 10V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 pF Thin Film Capacitor 10 V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402ZK220GBWTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 pF | |
Tolerance | ±2% | |
Voltage - Rated | 10 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.59000 | kr.6.59 |
10 | kr.4.21800 | kr.42.18 |
50 | kr.3.29220 | kr.164.61 |
100 | kr.3.00610 | kr.300.61 |
500 | kr.2.52236 | kr.1,261.18 |
1.000 | kr.2.37280 | kr.2,372.80 |
2.500 | kr.2.21496 | kr.5,537.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.2.16220 | kr.10,811.00 |
10.000 | kr.2.08228 | kr.20,822.80 |
15.000 | kr.2.04223 | kr.30,633.45 |
25.000 | kr.1.99784 | kr.49,946.00 |
Unit Price without VAT: | kr.6.59000 |
---|---|
Unit Price with VAT: | kr.8.23750 |