
0402ZD105KAT4A | |
|---|---|
DigiKey Part Number | 478-KGM05AR51A105KNTR-ND - Tape & Reel (TR) 478-KGM05AR51A105KNCT-ND - Cut Tape (CT) 478-KGM05AR51A105KNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402ZD105KAT4A |
Description | CAP CER 1UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402ZD105KAT4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.37100 | kr.3.71 |
| 50 | kr.0.25860 | kr.12.93 |
| 100 | kr.0.22340 | kr.22.34 |
| 500 | kr.0.16422 | kr.82.11 |
| 1.000 | kr.0.14618 | kr.146.18 |
| 2.500 | kr.0.12710 | kr.317.75 |
| 5.000 | kr.0.11565 | kr.578.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.09215 | kr.4,607.50 |
| 100.000 | kr.0.08713 | kr.8,713.00 |
| 150.000 | kr.0.08604 | kr.12,906.00 |
| 250.000 | kr.0.08020 | kr.20,050.00 |
| 500.000 | kr.0.07864 | kr.39,320.00 |
| 600.000 | kr.0.07790 | kr.46,740.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

