
0402ZD104MAT4A | |
|---|---|
DigiKey Part Number | 478-KGM05AR51A104MNTR-ND - Tape & Reel (TR) 478-KGM05AR51A104MNCT-ND - Cut Tape (CT) 478-KGM05AR51A104MNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402ZD104MAT4A |
Description | CAP CER 0.1UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402ZD104MAT4A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0402YC104JAT4A | KYOCERA AVX | 335.458 | 478-KGM05AR71C104JNCT-ND | kr.0.63000 | Upgrade |
| KGM05AR71C104JH | KYOCERA AVX | 58.919 | 478-KGM05AR71C104JHCT-ND | kr.0.63000 | Upgrade |
| KGM05AR71E104JH | KYOCERA AVX | 1.764 | 478-KGM05AR71E104JHCT-ND | kr.0.70000 | Upgrade |
| LD023C104KAB2A\500 | KYOCERA AVX | 6.826 | 478-LD023C104KAB2A\500CT-ND | kr.57.25000 | Upgrade |
| 0402BB104K160NGT | Knowles Novacap | 58.948 | 1763-1144-1-ND | kr.10.21000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.19700 | kr.1.97 |
| 50 | kr.0.13060 | kr.6.53 |
| 100 | kr.0.11100 | kr.11.10 |
| 500 | kr.0.07862 | kr.39.31 |
| 1.000 | kr.0.06873 | kr.68.73 |
| 2.500 | kr.0.05840 | kr.146.00 |
| 5.000 | kr.0.05222 | kr.261.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.03855 | kr.1,927.50 |
| 100.000 | kr.0.03590 | kr.3,590.00 |
| 150.000 | kr.0.03457 | kr.5,185.50 |
| 250.000 | kr.0.03310 | kr.8,275.00 |
| 350.000 | kr.0.03224 | kr.11,284.00 |
| 500.000 | kr.0.03142 | kr.15,710.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

