
0402YK330FBSTR\500 | |
|---|---|
DigiKey Part Number | 478-12128-2-ND - Tape & Reel (TR) 478-12128-1-ND - Cut Tape (CT) 478-12128-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402YK330FBSTR\500 |
Description | CAP THIN FILM 33PF 1% 16V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 pF Thin Film Capacitor 16 V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 pF | |
Tolerance | ±1% | |
Voltage - Rated | 16 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.51000 | kr.6.51 |
| 10 | kr.4.19300 | kr.41.93 |
| 50 | kr.3.26880 | kr.163.44 |
| 100 | kr.2.98380 | kr.298.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.55200 | kr.1,276.00 |
| 1.000 | kr.2.40011 | kr.2,400.11 |
| 1.500 | kr.2.32402 | kr.3,486.03 |
| 2.500 | kr.2.23972 | kr.5,599.30 |
| 3.500 | kr.2.19044 | kr.7,666.54 |
| 5.000 | kr.2.14304 | kr.10,715.20 |
| 6.000 | kr.2.12057 | kr.12,723.42 |
| 12.000 | kr.2.04491 | kr.24,538.92 |
| 12.500 | kr.2.04090 | kr.25,511.25 |
| Unit Price without VAT: | kr.6.51000 |
|---|---|
| Unit Price with VAT: | kr.8.13750 |





