
0402YC682K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM05AR71C682KHTR-ND - Tape & Reel (TR) 478-KAM05AR71C682KHCT-ND - Cut Tape (CT) 478-KAM05AR71C682KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402YC682K4T2A |
Description | CAP CER 6800PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402YC682K4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 10 | kr.0.94100 | kr.9.41 |
| 50 | kr.0.67720 | kr.33.86 |
| 100 | kr.0.59780 | kr.59.78 |
| 500 | kr.0.43008 | kr.215.04 |
| 1.000 | kr.0.41766 | kr.417.66 |
| 2.500 | kr.0.37765 | kr.944.12 |
| 5.000 | kr.0.35537 | kr.1,776.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.31096 | kr.3,109.60 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |

