0402YC472K4T4A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 6.136
Unit Price: kr.0.70000
Datasheet

Direct


YAGEO
In Stock: 17.163
Unit Price: kr.0.63000
Datasheet

Direct


TDK
In Stock: 26.308
Unit Price: kr.0.70000
Datasheet
4700 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402YC472K4T4A

DigiKey Part Number
478-KAM05AR71C472KNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0402YC472K4T4A
Description
CAP CER 4700PF 16V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402YC472K4T4A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.040" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.56mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0402YC472K4T2AKYOCERA AVX6.136478-KAM05AR71C472KHCT-NDkr.0.70000Parametric Equivalent
AC0402KRX7R7BB472YAGEO17.163311-3063-1-NDkr.0.63000Direct
CGJ2B2X7R1C472K050BATDK26.308445-8087-1-NDkr.0.70000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.09655kr.4,827.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.09655
Unit Price with VAT:kr.0.12069