3300 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402YC332K4T2A

DigiKey Part Number
478-KAM05AR71C332KHTR-ND - Tape & Reel (TR)
478-KAM05AR71C332KHCT-ND - Cut Tape (CT)
478-KAM05AR71C332KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402YC332K4T2A
Description
CAP CER 3300PF 16V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402YC332K4T2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.040" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.56mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0402YC332K4T4AKYOCERA AVX37.880478-KAM05AR71C332KNCT-NDkr.0.70000Parametric Equivalent
AC0402KRX7R7BB332YAGEO12.176311-3268-1-NDkr.0.63000Direct
In-Stock: 9.947
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.38000kr.3.80
50kr.0.26120kr.13.06
100kr.0.22570kr.22.57
500kr.0.16598kr.82.99
1.000kr.0.14766kr.147.66
2.500kr.0.12832kr.320.80
5.000kr.0.11672kr.583.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.10718kr.1,071.80
20.000kr.0.09933kr.1,986.60
30.000kr.0.09540kr.2,862.00
50.000kr.0.09105kr.4,552.50
70.000kr.0.08851kr.6,195.70
100.000kr.0.08606kr.8,606.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500