Parametric Equivalent
Direct
Direct

0402YC222K4T4A | |
|---|---|
DigiKey Part Number | 478-KAM05AR71C222KNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402YC222K4T4A |
Description | CAP CER 2200PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402YC222K4T4A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.040" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.56mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0402YC222K4T2A | KYOCERA AVX | 405 | 478-KAM05AR71C222KHCT-ND | kr.0.82000 | Parametric Equivalent |
| AC0402KRX7R7BB222 | YAGEO | 22.551 | 311-3061-1-ND | kr.0.63000 | Direct |
| CGJ2B2X7R1C222K050BA | TDK | 0 | 445-8085-1-ND | kr.0.76000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.10115 | kr.5,057.50 |
| Unit Price without VAT: | kr.0.10115 |
|---|---|
| Unit Price with VAT: | kr.0.12644 |




