0402YC153K4T2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 19.000
Unit Price: kr.0.63000
Datasheet

Direct


TDK
In Stock: 12.621
Unit Price: kr.0.82000
Datasheet
0.015 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402YC153K4T2A

DigiKey Part Number
478-KAM05AR71C153KHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0402YC153K4T2A
Description
CAP CER 0.015UF 16V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402YC153K4T2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.040" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.56mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402KRX7R7BB153YAGEO19.00013-AC0402KRX7R7BB153CT-NDkr.0.63000Direct
CGJ2B2X7R1C153K050BATDK12.621445-8090-1-NDkr.0.82000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.13531kr.1,353.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.13531
Unit Price with VAT:kr.0.16914