
04026D105MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM05AR50J105MHTR-ND - Tape & Reel (TR) 478-KGM05AR50J105MHCT-ND - Cut Tape (CT) 478-KGM05AR50J105MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04026D105MAT2A |
Description | CAP CER 1UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04026D105MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.72300 | kr.7.23 |
| 50 | kr.0.51360 | kr.25.68 |
| 100 | kr.0.45010 | kr.45.01 |
| 500 | kr.0.34300 | kr.171.50 |
| 1.000 | kr.0.31003 | kr.310.03 |
| 2.500 | kr.0.27526 | kr.688.15 |
| 5.000 | kr.0.25434 | kr.1,271.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.23714 | kr.2,371.40 |
| 20.000 | kr.0.22298 | kr.4,459.60 |
| 30.000 | kr.0.21590 | kr.6,477.00 |
| 50.000 | kr.0.20804 | kr.10,402.00 |
| 70.000 | kr.0.20345 | kr.14,241.50 |
| 100.000 | kr.0.19903 | kr.19,903.00 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

