
04025U8R2BAT2A\500 | |
---|---|
DigiKey Part Number | 478-04025U8R2BAT2A\500TR-ND - Tape & Reel (TR) 478-04025U8R2BAT2A\500CT-ND - Cut Tape (CT) 478-04025U8R2BAT2A\500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025U8R2BAT2A\500 |
Description | CAP CER 8.2PF 50V 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025U8R2BAT2A\500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.02000 | kr.1.02 |
10 | kr.0.58200 | kr.5.82 |
50 | kr.0.41220 | kr.20.61 |
100 | kr.0.35970 | kr.35.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.0.27674 | kr.138.37 |
1.000 | kr.0.24902 | kr.249.02 |
1.500 | kr.0.23513 | kr.352.69 |
2.500 | kr.0.21980 | kr.549.50 |
3.500 | kr.0.21083 | kr.737.90 |
5.000 | kr.0.20223 | kr.1,011.15 |
6.000 | kr.0.19814 | kr.1,188.84 |
12.000 | kr.0.18442 | kr.2,213.04 |
12.500 | kr.0.18369 | kr.2,296.12 |
Unit Price without VAT: | kr.1.02000 |
---|---|
Unit Price with VAT: | kr.1.27500 |