
04025U100CAT2A | |
|---|---|
DigiKey Part Number | 478-5991-2-ND - Tape & Reel (TR) 478-5991-1-ND - Cut Tape (CT) 478-5991-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025U100CAT2A |
Description | CAP CER 10PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025U100CAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.41800 | kr.4.18 |
| 50 | kr.0.29160 | kr.14.58 |
| 100 | kr.0.25230 | kr.25.23 |
| 500 | kr.0.18664 | kr.93.32 |
| 1.000 | kr.0.16649 | kr.166.49 |
| 2.500 | kr.0.14521 | kr.363.03 |
| 5.000 | kr.0.13242 | kr.662.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.12415 | kr.1,241.50 |
| 20.000 | kr.0.11539 | kr.2,307.80 |
| 30.000 | kr.0.11100 | kr.3,330.00 |
| 50.000 | kr.0.10614 | kr.5,307.00 |
| 70.000 | kr.0.10330 | kr.7,231.00 |
| 100.000 | kr.0.10057 | kr.10,057.00 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

