
04025J8R2BBSTR | |
|---|---|
DigiKey Part Number | 478-04025J8R2BBSTR-ND - Tape & Reel (TR) 478-04025J8R2BBSTRCT-ND - Cut Tape (CT) 478-04025J8R2BBSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025J8R2BBSTR |
Description | ACCU-F/P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF Thin Film Capacitor 50 V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 8.2 pF | |
Tolerance | ±0.1pF | |
Voltage - Rated | 50 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.32000 | kr.4.32 |
| 10 | kr.3.19300 | kr.31.93 |
| 50 | kr.2.55420 | kr.127.71 |
| 100 | kr.2.18910 | kr.218.91 |
| 500 | kr.1.73286 | kr.866.43 |
| 1.000 | kr.1.45925 | kr.1,459.25 |
| 2.500 | kr.1.36804 | kr.3,420.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.40475 | kr.7,023.75 |
| 10.000 | kr.1.37739 | kr.13,773.90 |
| 15.000 | kr.1.34724 | kr.20,208.60 |
| 25.000 | kr.1.31382 | kr.32,845.50 |
| 35.000 | kr.1.29428 | kr.45,299.80 |
| 50.000 | kr.1.27548 | kr.63,774.00 |
| Unit Price without VAT: | kr.4.32000 |
|---|---|
| Unit Price with VAT: | kr.5.40000 |


