8.2 pF Thin Film Capacitor 50 V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025J8R2BBSTR

DigiKey Part Number
478-04025J8R2BBSTR-ND - Tape & Reel (TR)
478-04025J8R2BBSTRCT-ND - Cut Tape (CT)
478-04025J8R2BBSTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04025J8R2BBSTR
Description
CAP THIN FILM 8.2PF 50V 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8.2 pF Thin Film Capacitor 50 V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Rated
50 V
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
8.2 pF
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Tolerance
±0.1pF
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.426
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.25000kr.4.25
10kr.3.13800kr.31.38
50kr.2.51060kr.125.53
100kr.2.15180kr.215.18
500kr.1.70330kr.851.65
1.000kr.1.43436kr.1,434.36
2.500kr.1.34472kr.3,361.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.44075kr.7,203.75
10.000kr.1.38044kr.13,804.40
15.000kr.1.35023kr.20,253.45
25.000kr.1.31674kr.32,918.50
35.000kr.1.29715kr.45,400.25
Manufacturers Standard Package
Unit Price without VAT:kr.4.25000
Unit Price with VAT:kr.5.31250