
04025C561KAT2A | |
|---|---|
DigiKey Part Number | 478-1098-2-ND - Tape & Reel (TR) 478-1098-1-ND - Cut Tape (CT) 478-1098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025C561KAT2A |
Description | CAP CER 560PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025C561KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.42900 | kr.4.29 |
| 50 | kr.0.29820 | kr.14.91 |
| 100 | kr.0.25860 | kr.25.86 |
| 500 | kr.0.19174 | kr.95.87 |
| 1.000 | kr.0.17126 | kr.171.26 |
| 2.500 | kr.0.14654 | kr.366.35 |
| 5.000 | kr.0.13663 | kr.683.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.08259 | kr.825.90 |
| 20.000 | kr.0.08000 | kr.1,600.00 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

