8 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06031A8R0B4T2A

DigiKey Part Number
478-06031A8R0B4T2ATR-ND - Tape & Reel (TR)
478-06031A8R0B4T2ACT-ND - Cut Tape (CT)
478-06031A8R0B4T2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06031A8R0B4T2A
Description
CAP CER 8PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.1pF
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.098
Factory Stock: 8.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.64000kr.6.40
50kr.0.45520kr.22.76
100kr.0.39750kr.39.75
500kr.0.30102kr.150.51
1.000kr.0.27123kr.271.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.22677kr.907.08
8.000kr.0.21027kr.1,682.16
12.000kr.0.20201kr.2,424.12
20.000kr.0.19286kr.3,857.20
28.000kr.0.18751kr.5,250.28
40.000kr.0.18237kr.7,294.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500