0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025C391JAT2A

DigiKey Part Number
478-5269-2-ND - Tape & Reel (TR)
478-5269-1-ND - Cut Tape (CT)
478-5269-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04025C391JAT2A
Description
CAP CER 390PF 50V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
390 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025C391JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.664
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.92000kr.1.92
10kr.0.98600kr.9.86
50kr.0.67080kr.33.54
100kr.0.58180kr.58.18
500kr.0.47156kr.235.78
1.000kr.0.43136kr.431.36
2.500kr.0.41157kr.1,028.92
5.000kr.0.40100kr.2,005.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.38438kr.3,843.80
20.000kr.0.36173kr.7,234.60
30.000kr.0.36036kr.10,810.80
50.000kr.0.35881kr.17,940.50
70.000kr.0.35787kr.25,050.90
100.000kr.0.35695kr.35,695.00
120.000kr.0.35518kr.42,621.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.92000
Unit Price with VAT:kr.2.40000