2200 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025C222J4T2A

DigiKey Part Number
478-KAM05AR71H222JHTR-ND - Tape & Reel (TR)
478-KAM05AR71H222JHCT-ND - Cut Tape (CT)
478-KAM05AR71H222JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04025C222J4T2A
Description
CAP CER 2200PF 50V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025C222J4T2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.56mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
04025C222J4T4AKYOCERA AVX27.037478-KAM05AR71H222JNCT-NDkr.2.22000Direct
C0402C222J5RACAUTOKEMET7.774399-19373-1-NDkr.0.63000Parametric Equivalent
In-Stock: 795
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.32500kr.13.25
50kr.0.97000kr.48.50
100kr.0.86160kr.86.16
500kr.0.67914kr.339.57
1.000kr.0.62278kr.622.78
2.500kr.0.56345kr.1,408.62
5.000kr.0.52770kr.2,638.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.49829kr.4,982.90
20.000kr.0.47407kr.9,481.40
30.000kr.0.46194kr.13,858.20
50.000kr.0.44850kr.22,425.00
70.000kr.0.44064kr.30,844.80
100.000kr.0.43307kr.43,307.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500