0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025C122KAT2A

DigiKey Part Number
478-1102-2-ND - Tape & Reel (TR)
478-1102-1-ND - Cut Tape (CT)
478-1102-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04025C122KAT2A
Description
CAP CER 1200PF 50V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025C122KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38.041
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.42900kr.4.29
50kr.0.29820kr.14.91
100kr.0.25860kr.25.86
500kr.0.19174kr.95.87
1.000kr.0.17126kr.171.26
2.500kr.0.14963kr.374.08
5.000kr.0.13663kr.683.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.10289kr.1,028.90
20.000kr.0.10193kr.2,038.60
30.000kr.0.10143kr.3,042.90
50.000kr.0.10085kr.5,042.50
70.000kr.0.10051kr.7,035.70
100.000kr.0.10017kr.10,017.00
120.000kr.0.10001kr.12,001.20
240.000kr.0.09853kr.23,647.20
250.000kr.0.09830kr.24,575.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250