0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025C122JAT2A

DigiKey Part Number
478-10119-2-ND - Tape & Reel (TR)
478-10119-1-ND - Cut Tape (CT)
478-10119-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04025C122JAT2A
Description
CAP CER 1200PF 50V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1200 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025C122JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.178
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.92000kr.1.92
10kr.1.11400kr.11.14
50kr.0.81280kr.40.64
100kr.0.71940kr.71.94
500kr.0.52672kr.263.36
1.000kr.0.51328kr.513.28
2.500kr.0.46318kr.1,157.95
5.000kr.0.43249kr.2,162.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.40438kr.4,043.80
20.000kr.0.36837kr.7,367.40
30.000kr.0.36698kr.11,009.40
50.000kr.0.36540kr.18,270.00
70.000kr.0.36445kr.25,511.50
100.000kr.0.35832kr.35,832.00
120.000kr.0.35518kr.42,621.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.92000
Unit Price with VAT:kr.2.40000