
04025C102K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF05AR71H102KHTR-ND - Tape & Reel (TR) 478-KAF05AR71H102KHCT-ND - Cut Tape (CT) 478-KAF05AR71H102KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025C102K4Z2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025C102K4Z2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.97000 | kr.0.97 |
| 10 | kr.0.54800 | kr.5.48 |
| 50 | kr.0.38580 | kr.19.29 |
| 100 | kr.0.33540 | kr.33.54 |
| 500 | kr.0.23840 | kr.119.20 |
| 1.000 | kr.0.22646 | kr.226.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.13770 | kr.1,377.00 |
| 20.000 | kr.0.12974 | kr.2,594.80 |
| 30.000 | kr.0.12913 | kr.3,873.90 |
| 50.000 | kr.0.12843 | kr.6,421.50 |
| 70.000 | kr.0.12802 | kr.8,961.40 |
| 100.000 | kr.0.12761 | kr.12,761.00 |
| 120.000 | kr.0.12741 | kr.15,289.20 |
| Unit Price without VAT: | kr.0.97000 |
|---|---|
| Unit Price with VAT: | kr.1.21250 |

