1000 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025C102J4T2A

DigiKey Part Number
478-KAM05AR71H102JHTR-ND - Tape & Reel (TR)
478-KAM05AR71H102JHCT-ND - Cut Tape (CT)
478-KAM05AR71H102JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04025C102J4T2A
Description
CAP CER 1000PF 50V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025C102J4T2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.721
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.84000kr.0.84
10kr.0.46400kr.4.64
50kr.0.32260kr.16.13
100kr.0.27990kr.27.99
500kr.0.20834kr.104.17
1.000kr.0.18634kr.186.34
2.500kr.0.16316kr.407.90
5.000kr.0.14923kr.746.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.13770kr.1,377.00
20.000kr.0.12974kr.2,594.80
30.000kr.0.12611kr.3,783.30
50.000kr.0.12078kr.6,039.00
70.000kr.0.11766kr.8,236.20
100.000kr.0.11758kr.11,758.00
120.000kr.0.11325kr.13,590.00
240.000kr.0.10847kr.26,032.80
250.000kr.0.10821kr.27,052.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.84000
Unit Price with VAT:kr.1.05000