
04025A7R0C4T2A | |
|---|---|
DigiKey Part Number | 478-04025A7R0C4T2ATR-ND - Tape & Reel (TR) 478-04025A7R0C4T2ACT-ND - Cut Tape (CT) 478-04025A7R0C4T2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025A7R0C4T2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025A7R0C4T2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.34200 | kr.3.42 |
| 50 | kr.0.23720 | kr.11.86 |
| 100 | kr.0.20480 | kr.20.48 |
| 500 | kr.0.14962 | kr.74.81 |
| 1.000 | kr.0.13282 | kr.132.82 |
| 2.500 | kr.0.11508 | kr.287.70 |
| 5.000 | kr.0.10442 | kr.522.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.09566 | kr.956.60 |
| 20.000 | kr.0.08847 | kr.1,769.40 |
| 30.000 | kr.0.08486 | kr.2,545.80 |
| 50.000 | kr.0.08087 | kr.4,043.50 |
| 70.000 | kr.0.07854 | kr.5,497.80 |
| 100.000 | kr.0.07629 | kr.7,629.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

