6.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025A6R2BAT2A

DigiKey Part Number
478-04025A6R2BAT2ATR-ND - Tape & Reel (TR)
478-04025A6R2BAT2ACT-ND - Cut Tape (CT)
478-04025A6R2BAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04025A6R2BAT2A
Description
CAP CER 6.2PF 50V NP0 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025A6R2BAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.1pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.22200kr.2.22
50kr.0.14840kr.7.42
100kr.0.12620kr.12.62
500kr.0.09016kr.45.08
1.000kr.0.07906kr.79.06
2.500kr.0.06746kr.168.65
5.000kr.0.06050kr.302.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05478kr.547.80
20.000kr.0.05009kr.1,001.80
30.000kr.0.04774kr.1,432.20
50.000kr.0.04514kr.2,257.00
70.000kr.0.04362kr.3,053.40
100.000kr.0.04215kr.4,215.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750