Upgrade
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

04025A5R1CAT2A | |
|---|---|
DigiKey Part Number | 04025A5R1CAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 04025A5R1CAT2A |
Description | CAP CER 5.1PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025A5R1CAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.56mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025A5R1BAT2A | KYOCERA AVX | 34.498 | 478-04025A5R1BAT2ACT-ND | kr.0.63000 | Upgrade |
| CL05C5R1CB5NNNC | Samsung Electro-Mechanics | 0 | 1276-1710-2-ND | kr.0.00000 | Direct |
| GRM1555C1H5R1CA01D | Murata Electronics | 82.105 | 490-8216-1-ND | kr.0.63000 | Direct |
| 0402N5R1C500CT | Walsin Technology Corporation | 537 | 1292-1338-1-ND | kr.0.63000 | Parametric Equivalent |
| C0402C519C5GACAUTO | KEMET | 30.956 | 399-C0402C519C5GACAUTOCT-ND | kr.2.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.33961 | kr.3,396.10 |
| Unit Price without VAT: | kr.0.33961 |
|---|---|
| Unit Price with VAT: | kr.0.42451 |










