Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

04025A3R3B4T2A | |
|---|---|
DigiKey Part Number | 478-04025A3R3B4T2ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 04025A3R3B4T2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025A3R3B4T2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025U3R3B4T2A | KYOCERA AVX | 0 | 478-KAQ05ACG1H3R3BHTR-ND | kr.0.26309 | Parametric Equivalent |
| AC0402BRNPO9BN3R3 | YAGEO | 46.867 | 13-AC0402BRNPO9BN3R3CT-ND | kr.0.70000 | Parametric Equivalent |
| AQ0402BRNPO9BN3R3 | YAGEO | 9.543 | 13-AQ0402BRNPO9BN3R3CT-ND | kr.1.39000 | Parametric Equivalent |
| C0402C339B5GACAUTO | KEMET | 14.267 | 399-C0402C339B5GACAUTOCT-ND | kr.3.36000 | Parametric Equivalent |
| CBR04C339B5GACAUTO | KEMET | 8.936 | 399-CBR04C339B5GACAUTOCT-ND | kr.1.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.20561 | kr.2,056.10 |
| Unit Price without VAT: | kr.0.20561 |
|---|---|
| Unit Price with VAT: | kr.0.25701 |










