0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025A2R0CAT2A

DigiKey Part Number
478-04025A2R0CAT2ATR-ND - Tape & Reel (TR)
478-04025A2R0CAT2ACT-ND - Cut Tape (CT)
478-04025A2R0CAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04025A2R0CAT2A
Description
CAP CER 2PF 50V NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025A2R0CAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 418
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.60000kr.1.60
10kr.0.94100kr.9.41
50kr.0.67720kr.33.86
100kr.0.59780kr.59.78
500kr.0.46298kr.231.49
1.000kr.0.42144kr.421.44
2.500kr.0.37765kr.944.12
5.000kr.0.35537kr.1,776.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.29759kr.2,975.90
20.000kr.0.28870kr.5,774.00
30.000kr.0.28756kr.8,626.80
50.000kr.0.28625kr.14,312.50
70.000kr.0.28547kr.19,982.90
100.000kr.0.28470kr.28,470.00
120.000kr.0.28433kr.34,119.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.60000
Unit Price with VAT:kr.2.00000