27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025A270J4T2A

DigiKey Part Number
478-KAM05ACG1H270JHTR-ND - Tape & Reel (TR)
478-KAM05ACG1H270JHCT-ND - Cut Tape (CT)
478-KAM05ACG1H270JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04025A270J4T2A
Description
CAP CER SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025A270J4T2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGJ2B2C0G1H270J050BATDK3.713445-13291-1-NDkr.0.95000Direct
AC0402JRNPO9BN270YAGEO7.258311-3260-1-NDkr.0.63000Parametric Equivalent
AQ0402JRNPO9BN270YAGEO6.94913-AQ0402JRNPO9BN270CT-NDkr.1.14000Parametric Equivalent
C0402C270J5GACAUTOKEMET20.299399-15841-1-NDkr.0.63000Parametric Equivalent
CGA2B2C0G1H270J050BATDK77.226445-5589-1-NDkr.0.63000Parametric Equivalent
In-Stock: 4.471
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.44400kr.4.44
50kr.0.30820kr.15.41
100kr.0.26630kr.26.63
500kr.0.19756kr.98.78
1.000kr.0.17644kr.176.44
2.500kr.0.15416kr.385.40
5.000kr.0.14076kr.703.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.12974kr.1,297.40
20.000kr.0.12069kr.2,413.80
30.000kr.0.11615kr.3,484.50
50.000kr.0.11113kr.5,556.50
70.000kr.0.10819kr.7,573.30
100.000kr.0.10537kr.10,537.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500