22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025A220F4T2A

DigiKey Part Number
478-KAM05ACG1H220FHTR-ND - Tape & Reel (TR)
478-KAM05ACG1H220FHCT-ND - Cut Tape (CT)
478-KAM05ACG1H220FHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04025A220F4T2A
Description
CAP CER SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025A220F4T2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±1%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.299
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.01400kr.10.14
50kr.0.73300kr.36.65
100kr.0.64730kr.64.73
500kr.0.50288kr.251.44
1.000kr.0.45832kr.458.32
2.500kr.0.41131kr.1,028.28
5.000kr.0.38301kr.1,915.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.35973kr.3,597.30
20.000kr.0.34057kr.6,811.40
30.000kr.0.33097kr.9,929.10
50.000kr.0.32034kr.16,017.00
70.000kr.0.31412kr.21,988.40
100.000kr.0.30814kr.30,814.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750