04025A201GAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 38.317
Unit Price: kr.1.01000
Datasheet

Parametric Equivalent


KEMET
In Stock: 9.586
Unit Price: kr.7.16000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 9.505
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 44.360
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10.000
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.06167
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.05559
Datasheet
200 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025A201GAT2A

DigiKey Part Number
04025A201GAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
04025A201GAT2A
Description
CAP CER 200PF 50V NP0 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
200 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025A201GAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±2%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM1555C1H201GA01DMurata Electronics38.317490-6218-1-NDkr.1.01000Direct
C0402C201G5GACTUKEMET9.586399-C0402C201G5GACTUCT-NDkr.7.16000Parametric Equivalent
GCM1555C1H201GA16DMurata Electronics9.505490-GCM1555C1H201GA16DCT-NDkr.0.63000Parametric Equivalent
GCM1555C1H201GA16JMurata Electronics44.360490-GCM1555C1H201GA16JCT-NDkr.0.63000Parametric Equivalent
GMC04CG201G50NTCal-Chip Electronics, Inc.10.0004713-GMC04CG201G50NTCT-NDkr.0.63000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.77684kr.7,768.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.77684
Unit Price with VAT:kr.0.97105