Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

04025A1R8C4T2A | |
|---|---|
DigiKey Part Number | 478-04025A1R8C4T2ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 04025A1R8C4T2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025A1R8C4T2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025U1R8C4T2A | KYOCERA AVX | 0 | 478-KAQ05ACG1H1R8CHTR-ND | kr.0.23258 | Parametric Equivalent |
| AC0402CRNPO9BN1R8 | YAGEO | 9.939 | 311-3048-1-ND | kr.0.70000 | Parametric Equivalent |
| C0402C189C5GACAUTO | KEMET | 8.640 | 399-C0402C189C5GACAUTOCT-ND | kr.0.82000 | Parametric Equivalent |
| GCM1555C1H1R8CA16D | Murata Electronics | 22.673 | 490-17746-1-ND | kr.0.63000 | Parametric Equivalent |
| GCM1555C1H1R8CA16J | Murata Electronics | 0 | GCM1555C1H1R8CA16J-ND | kr.0.04185 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.15106 | kr.1,510.60 |
| Unit Price without VAT: | kr.0.15106 |
|---|---|
| Unit Price with VAT: | kr.0.18883 |






